
50PKV270M10X16.5 | |
|---|---|
DigiKey Part Number | 1189-50PKV270M10X16.5TR-ND - Tape & Reel (TR) 1189-50PKV270M10X16.5CT-ND - Cut Tape (CT) 1189-50PKV270M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PKV270M10X16.5 |
Description | CAP ALUM HYBRD SMD 50V 270UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 615 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 Kč | 60,48 Kč |
| 10 | 40,33500 Kč | 403,35 Kč |
| 50 | 31,99240 Kč | 1 599,62 Kč |
| 100 | 29,36040 Kč | 2 936,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 28,46670 Kč | 5 693,34 Kč |
| 400 | 26,56105 Kč | 10 624,42 Kč |
| 600 | 25,59978 Kč | 15 359,87 Kč |
| 1 000 | 24,52774 Kč | 24 527,74 Kč |
| 1 400 | 23,89787 Kč | 33 457,02 Kč |
| 2 000 | 23,28934 Kč | 46 578,68 Kč |
| 2 400 | 23,00014 Kč | 55 200,34 Kč |
| 4 800 | 22,02115 Kč | 105 701,52 Kč |
| 5 000 | 21,96906 Kč | 109 845,30 Kč |
| Unit Price without VAT: | 60,48000 Kč |
|---|---|
| Unit Price with VAT: | 73,18080 Kč |

