
EEH-ZS1E471P | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1E471PTR-ND - Tape & Reel (TR) 10-EEH-ZS1E471PCT-ND - Cut Tape (CT) 10-EEH-ZS1E471PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1E471P |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1E471P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B40910A5477M000 | TDK | 2 000 | 495-B40910A5477M000CT-ND | 49,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 31,72800 Kč | 317,28 Kč |
| 50 | 24,87840 Kč | 1 243,92 Kč |
| 100 | 22,71560 Kč | 2 271,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,06303 Kč | 7 625,21 Kč |
| 800 | 17,84279 Kč | 14 274,23 Kč |
| 1 200 | 17,22693 Kč | 20 672,32 Kč |
| 2 000 | 16,54076 Kč | 33 081,52 Kč |
| 2 800 | 16,13741 Kč | 45 184,75 Kč |
| 4 000 | 15,74782 Kč | 62 991,28 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |











