
TL431AILP | |
|---|---|
DigiKey Part Number | 296-10183-5-ND |
Manufacturer | |
Manufacturer Product Number | TL431AILP |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILP Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Bulk | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,35560 Kč | 283,89 Kč |
| 100 | 9,96780 Kč | 996,78 Kč |
| 250 | 9,30464 Kč | 2 326,16 Kč |
| 500 | 8,90484 Kč | 4 452,42 Kč |
| 1 000 | 8,57558 Kč | 8 575,58 Kč |
| 3 000 | 8,16885 Kč | 24 506,55 Kč |
| 5 000 | 8,01846 Kč | 40 092,30 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











