
TDA7269A | |
|---|---|
DigiKey Part Number | 497-3964-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7269A |
Description | IC AMP AB STEREO 14W 11MULTIWATT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7269A Models |
Category | Voltage - Supply ±5V ~ 20V |
Manufacturer STMicroelectronics | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 11-Multiwatt |
Output Type 2-Channel (Stereo) | Package / Case Multiwatt-11 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 14W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 80,88400 Kč | 808,84 Kč |
| 25 | 74,54280 Kč | 1 863,57 Kč |
| 100 | 67,58000 Kč | 6 758,00 Kč |
| 250 | 64,25892 Kč | 16 064,73 Kč |
| 500 | 62,25740 Kč | 31 128,70 Kč |
| 1 000 | 60,60947 Kč | 60 609,47 Kč |
| 2 500 | 58,87083 Kč | 147 177,07 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |











