
EEH-ZU1E471P | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1E471PTR-ND - Tape & Reel (TR) 10-EEH-ZU1E471PCT-ND - Cut Tape (CT) 10-EEH-ZU1E471PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1E471P |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1E471P Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 750 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 34,24800 Kč | 342,48 Kč |
| 50 | 26,92780 Kč | 1 346,39 Kč |
| 100 | 24,62230 Kč | 2 462,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,71873 Kč | 8 287,49 Kč |
| 800 | 19,41711 Kč | 15 533,69 Kč |
| 1 200 | 18,76067 Kč | 22 512,80 Kč |
| 2 000 | 18,02878 Kč | 36 057,56 Kč |
| 2 800 | 17,59873 Kč | 49 276,44 Kč |
| 4 000 | 17,18335 Kč | 68 733,40 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |



