
EEH-ZC1V470V | |
|---|---|
DigiKey Part Number | P123712TR-ND - Tape & Reel (TR) P123712CT-ND - Cut Tape (CT) P123712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1V470V |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1V470V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 135 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 50 | 12,54000 Kč | 627,00 Kč |
| 100 | 11,31370 Kč | 1 131,37 Kč |
| 500 | 9,20174 Kč | 4 600,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,04853 Kč | 8 048,53 Kč |
| 2 000 | 7,52222 Kč | 15 044,44 Kč |
| 3 000 | 7,25656 Kč | 21 769,68 Kč |
| 5 000 | 6,96050 Kč | 34 802,50 Kč |
| 7 000 | 6,78652 Kč | 47 505,64 Kč |
| 10 000 | 6,61844 Kč | 66 184,40 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |







