
EEH-ZA1V470P | |
|---|---|
DigiKey Part Number | P15454TR-ND - Tape & Reel (TR) P15454CT-ND - Cut Tape (CT) P15454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1V470P |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1V470P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 21,79400 Kč | 217,94 Kč |
| 50 | 16,83460 Kč | 841,73 Kč |
| 100 | 15,26830 Kč | 1 526,83 Kč |
| 500 | 12,57170 Kč | 6 285,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,50723 Kč | 11 507,23 Kč |
| 2 000 | 10,81462 Kč | 21 629,24 Kč |
| 3 000 | 10,46529 Kč | 31 395,87 Kč |
| 5 000 | 10,07583 Kč | 50 379,15 Kč |
| 7 000 | 9,84701 Kč | 68 929,07 Kč |
| 10 000 | 9,62604 Kč | 96 260,40 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |











