Direct
Upgrade
Similar
Similar
Similar

EEF-UD0G151R | |
|---|---|
DigiKey Part Number | PCE2113TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UD0G151R |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-UD0G151R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.118" (3.00mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 4 V | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0G151R | Panasonic Industry | 11 044 | PCE4277CT-ND | 29,82000 Kč | Direct |
| EEF-CX0J151R | Panasonic Industry | 0 | PCE4989CT-ND | 42,00000 Kč | Upgrade |
| EEF-SX0G151E7 | Panasonic Industry | 4 594 | PCE5000CT-ND | 45,36000 Kč | Similar |
| EEF-SX0G151ER | Panasonic Industry | 3 474 | PCE4835CT-ND | 43,89000 Kč | Similar |
| ECASD40G157M016K00 | Murata Electronics | 13 | 490-5456-1-ND | 43,47000 Kč | Similar |




