EEF-CX0J151R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3 221
Unit Price: 44,73000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 7 955
Unit Price: 55,43000 Kč
Datasheet

Similar


KEMET
In Stock: 3 199
Unit Price: 91,34000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 14,09142 Kč
Datasheet
150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-CX0J151R

DigiKey Part Number
PCE4989TR-ND - Tape & Reel (TR)
PCE4989CT-ND - Cut Tape (CT)
PCE4989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CX0J151R
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CX0J151R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.075" (1.90mm)
Capacitance
150 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
15mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0J151XRPanasonic Industry3 221PCE4940CT-ND44,73000 KčSimilar
EEF-SX0J151ERPanasonic Industry7 955PCE4988CT-ND55,43000 KčSimilar
A700X157M006ATE015KEMET3 199399-3055-1-ND91,34000 KčSimilar
ECASD60J157M010K00Murata Electronics0490-5466-2-ND14,09142 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1027,48600 Kč274,86 Kč
5021,42220 Kč1 071,11 Kč
10019,50710 Kč1 950,71 Kč
50016,21508 Kč8 107,54 Kč
1 00015,17861 Kč15 178,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50013,47814 Kč47 173,49 Kč
7 00012,87414 Kč90 118,98 Kč
10 50012,56966 Kč131 981,43 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč