ECASD60J157M010K00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 11 297
Unit Price: 43,05000 Kč
Datasheet

Direct


KEMET
In Stock: 1 899
Unit Price: 94,28000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 7 955
Unit Price: 55,43000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 42,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 221
Unit Price: 44,73000 Kč
Datasheet
150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD60J157M010K00

DigiKey Part Number
490-5466-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECASD60J157M010K00
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD60J157M010K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
3 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
150 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
10mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECASD40J227M010KA0Murata Electronics11 297490-ECASD40J227M010KA0CT-ND43,05000 KčMFR Recommended
A700X157M006ATE010KEMET1 899399-5276-1-ND94,28000 KčDirect
EEF-SX0J151ERPanasonic Industry7 955PCE4988CT-ND55,43000 KčDirect
EEF-CX0J151RPanasonic Industry0PCE4989CT-ND42,00000 KčSimilar
EEF-CX0J151XRPanasonic Industry3 221PCE4940CT-ND44,73000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes