


ECASD40J227M010KA0 | |
|---|---|
DigiKey Part Number | 490-ECASD40J227M010KA0TR-ND - Tape & Reel (TR) 490-ECASD40J227M010KA0CT-ND - Cut Tape (CT) 490-ECASD40J227M010KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD40J227M010KA0 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD40J227M010KA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,95000 Kč | 34,95 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 50 | 17,62680 Kč | 881,34 Kč |
| 100 | 16,00810 Kč | 1 600,81 Kč |
| 500 | 13,22720 Kč | 6 613,60 Kč |
| 1 000 | 12,35127 Kč | 12 351,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,47097 Kč | 34 412,91 Kč |
| 6 000 | 10,91864 Kč | 65 511,84 Kč |
| 9 000 | 10,64021 Kč | 95 761,89 Kč |
| 15 000 | 10,32992 Kč | 154 948,80 Kč |
| Unit Price without VAT: | 34,95000 Kč |
|---|---|
| Unit Price with VAT: | 42,28950 Kč |



