




HSEC8-110-01-S-DV-A | |
|---|---|
DigiKey Part Number | SAM8807-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-110-01-S-DV-A |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-110-01-S-DV-A Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 10 | Contact Type Cantilever |
Number of Positions 20 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,46000 Kč | 79,46 Kč |
| 10 | 67,50900 Kč | 675,09 Kč |
| 25 | 63,28400 Kč | 1 582,10 Kč |
| 50 | 60,25980 Kč | 3 012,99 Kč |
| 100 | 57,38180 Kč | 5 738,18 Kč |
| 250 | 53,78884 Kč | 13 447,21 Kč |
| 500 | 51,22236 Kč | 25 611,18 Kč |
| 1 000 | 48,77893 Kč | 48 778,93 Kč |
| 2 500 | 47,75910 Kč | 119 397,75 Kč |
| Unit Price without VAT: | 79,46000 Kč |
|---|---|
| Unit Price with VAT: | 96,14660 Kč |







