
T530X477M006ATE004 | |
|---|---|
DigiKey Part Number | 399-9792-2-ND - Tape & Reel (TR) 399-9792-1-ND - Cut Tape (CT) 399-9792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X477M006ATE004 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 4mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X477M006ATE004 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,33000 Kč | 188,33 Kč |
| 10 | 141,52500 Kč | 1 415,25 Kč |
| 50 | 122,87220 Kč | 6 143,61 Kč |
| 100 | 117,10150 Kč | 11 710,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 107,32866 Kč | 53 664,33 Kč |
| 1 500 | 102,78285 Kč | 154 174,27 Kč |
| Unit Price without VAT: | 188,33000 Kč |
|---|---|
| Unit Price with VAT: | 227,87930 Kč |




