
A700X227M006ATE015 | |
|---|---|
DigiKey Part Number | 399-11387-2-ND - Tape & Reel (TR) 399-11387-1-ND - Cut Tape (CT) 399-11387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X227M006ATE015 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X227M006ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 59,61300 Kč | 596,13 Kč |
| 50 | 47,95520 Kč | 2 397,76 Kč |
| 100 | 44,28270 Kč | 4 428,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,96942 Kč | 18 984,71 Kč |
| 1 000 | 35,98427 Kč | 35 984,27 Kč |
| 1 500 | 34,98295 Kč | 52 474,43 Kč |
| 2 500 | 33,86759 Kč | 84 668,98 Kč |
| 3 500 | 33,21230 Kč | 116 243,05 Kč |
| 5 000 | 32,57919 Kč | 162 895,95 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |


