Parametric Equivalent

EEF-SX0J221ER | |
|---|---|
DigiKey Part Number | PCE5166TR-ND - Tape & Reel (TR) PCE5166CT-ND - Cut Tape (CT) PCE5166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0J221ER |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0J221ER Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPD221M0LD19015R | Ymin | 0 | 5011-MPD221M0LD19015RCT-ND | 26,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 29,69800 Kč | 296,98 Kč |
| 50 | 23,22880 Kč | 1 161,44 Kč |
| 100 | 21,18710 Kč | 2 118,71 Kč |
| 500 | 17,67296 Kč | 8 836,48 Kč |
| 1 000 | 16,56698 Kč | 16 566,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,74579 Kč | 51 610,26 Kč |
| 7 000 | 14,10139 Kč | 98 709,73 Kč |
| 10 500 | 13,77647 Kč | 144 652,93 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |




