Parametric Equivalent

MPD221M0LD19015R | |
|---|---|
DigiKey Part Number | 5011-MPD221M0LD19015RTR-ND - Tape & Reel (TR) 5011-MPD221M0LD19015RCT-ND - Cut Tape (CT) 5011-MPD221M0LD19015RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPD221M0LD19015R |
Description | MPD19_6.3V_220F_7.3*4.3*1.9_20%_ |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Ymin | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0J221ER | Panasonic Industry | 0 | PCE5166CT-ND | 45,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,14716 Kč | 32 015,06 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |


