
EEF-CX0G151R | |
|---|---|
DigiKey Part Number | PCE4277TR-ND - Tape & Reel (TR) PCE4277CT-ND - Cut Tape (CT) PCE4277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0G151R |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0G151R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 50 | 14,77000 Kč | 738,50 Kč |
| 100 | 13,36100 Kč | 1 336,10 Kč |
| 500 | 10,93996 Kč | 5 469,98 Kč |
| 1 000 | 10,17710 Kč | 10 177,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,94353 Kč | 31 302,36 Kč |
| 7 000 | 8,49876 Kč | 59 491,32 Kč |
| 10 500 | 8,27443 Kč | 86 881,51 Kč |
| 17 500 | 8,02449 Kč | 140 428,58 Kč |
| 24 500 | 7,87762 Kč | 193 001,69 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


