
EEF-SX0G151E7 | |
|---|---|
DigiKey Part Number | PCE5000TR-ND - Tape & Reel (TR) PCE5000CT-ND - Cut Tape (CT) PCE5000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0G151E7 |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0G151E7 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 29,77500 Kč | 297,75 Kč |
| 50 | 23,27840 Kč | 1 163,92 Kč |
| 100 | 21,22900 Kč | 2 122,90 Kč |
| 500 | 17,70426 Kč | 8 852,13 Kč |
| 1 000 | 16,59493 Kč | 16 594,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,76891 Kč | 51 691,18 Kč |
| 7 000 | 14,12256 Kč | 98 857,92 Kč |
| 10 500 | 13,79669 Kč | 144 865,24 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

