
EEF-SX0G331ER | |
|---|---|
DigiKey Part Number | PCE5168TR-ND - Tape & Reel (TR) PCE5168CT-ND - Cut Tape (CT) PCE5168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0G331ER |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0G331ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 50 | 23,38760 Kč | 1 169,38 Kč |
| 100 | 21,33190 Kč | 2 133,19 Kč |
| 500 | 17,79370 Kč | 8 896,85 Kč |
| 1 000 | 16,68018 Kč | 16 680,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,84655 Kč | 51 962,93 Kč |
| 7 000 | 14,19774 Kč | 99 384,18 Kč |
| 10 500 | 13,87060 Kč | 145 641,30 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |











