
DLM0NSB280HY2D | |
|---|---|
DigiKey Part Number | 490-DLM0NSB280HY2DTR-ND - Tape & Reel (TR) 490-DLM0NSB280HY2DCT-ND - Cut Tape (CT) 490-DLM0NSB280HY2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM0NSB280HY2D |
Description | CMC 130MA 2LN 28 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 28 Ohms @ 100 MHz 130mA DCR 2.375Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLM0NSB280HY2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 28 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 2.375Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 50 | 1,45720 Kč | 72,86 Kč |
| 100 | 1,37330 Kč | 137,33 Kč |
| 250 | 1,27080 Kč | 317,70 Kč |
| 500 | 1,19856 Kč | 599,28 Kč |
| 1 000 | 1,12990 Kč | 1 129,90 Kč |
| 2 500 | 1,04520 Kč | 2 613,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94775 Kč | 9 477,50 Kč |
| 20 000 | 0,89369 Kč | 17 873,80 Kč |
| 30 000 | 0,86352 Kč | 25 905,60 Kč |
| 50 000 | 0,82700 Kč | 41 350,00 Kč |
| 70 000 | 0,80382 Kč | 56 267,40 Kč |
| 100 000 | 0,77997 Kč | 77 997,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











