EEF-LX0D471R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 16 575
Unit Price: 7,78000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 1 972
Unit Price: 7,56000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 7,08000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 60 705
Unit Price: 8,07000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 7 506
Unit Price: 7,34000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 64 900
Unit Price: 10,23000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 9 967
Unit Price: 7,48000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 600
Unit Price: 7,01000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 2,45610 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 45
Unit Price: 8,25000 Kč
Datasheet

Parametric Equivalent


C&B/RESI
In Stock: 600
Unit Price: 5,39000 Kč
Datasheet
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-LX0D471R

DigiKey Part Number
PCE5031TR-ND - Tape & Reel (TR)
PCE5031CT-ND - Cut Tape (CT)
PCE5031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-LX0D471R
Description
CAP ALUM POLY 470UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-LX0D471R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
7.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1027,52800 Kč275,28 Kč
5021,46420 Kč1 073,21 Kč
10019,54910 Kč1 954,91 Kč
50016,25036 Kč8 125,18 Kč
1 00015,21221 Kč15 212,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50013,50885 Kč47 280,98 Kč
7 00012,90384 Kč90 326,88 Kč
10 50012,59880 Kč132 287,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč