EEF-UE0D471R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 40,53000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 30 031
Unit Price: 46,20000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 42,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 7 127
Unit Price: 42,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 64 300
Unit Price: 58,58000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 9 777
Unit Price: 42,84000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 600
Unit Price: 41,58000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 11 654
Unit Price: 44,52000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 972
Unit Price: 43,26000 Kč
Datasheet
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-UE0D471R

DigiKey Part Number
PCE3567TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-UE0D471R
Description
CAP ALUM POLY 470UF 20% 2V SMD
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-UE0D471R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.165" (4.20mm)
Type
Polymer
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
2 V
Base Product Number
ESR (Equivalent Series Resistance)
12mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0D471RPanasonic Industry0PCE4813CT-ND40,53000 KčDirect
EEF-GX0D471RPanasonic Industry30 031PCE5028CT-ND46,20000 KčSimilar
EEF-LX0D471RPanasonic Industry0PCE5031CT-ND42,00000 KčSimilar
EEF-LX0D471R4Panasonic Industry7 127PCE5032CT-ND42,00000 KčSimilar
EEF-SX0D471E4Panasonic Industry64 300PCE4992CT-ND58,58000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes