
EEF-LX0D471R4 | |
|---|---|
DigiKey Part Number | PCE5032TR-ND - Tape & Reel (TR) PCE5032CT-ND - Cut Tape (CT) PCE5032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0D471R4 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0D471R4 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 27,52800 Kč | 275,28 Kč |
| 50 | 21,46420 Kč | 1 073,21 Kč |
| 100 | 19,54910 Kč | 1 954,91 Kč |
| 500 | 16,25036 Kč | 8 125,18 Kč |
| 1 000 | 15,21221 Kč | 15 212,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,50885 Kč | 47 280,98 Kč |
| 7 000 | 12,90384 Kč | 90 326,88 Kč |
| 10 500 | 12,59880 Kč | 132 287,40 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

