Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ECASD60D477M006K00 | |
|---|---|
DigiKey Part Number | 490-5453-2-ND - Tape & Reel (TR) 490-5453-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECASD60D477M006K00 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD60D477M006K00 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-LX0D471R | Panasonic Industry | 0 | PCE5031CT-ND | 42,00000 Kč | Direct |
| EEF-SX0D471XE | Panasonic Industry | 11 654 | PCE4823CT-ND | 44,52000 Kč | Direct |
| EEF-SX0D471XR | Panasonic Industry | 1 972 | PCE4824CT-ND | 43,26000 Kč | Direct |
| EEF-CX0D471R | Panasonic Industry | 0 | PCE4813CT-ND | 40,53000 Kč | Similar |
| EEF-GX0D471R | Panasonic Industry | 30 031 | PCE5028CT-ND | 46,20000 Kč | Similar |





