Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEF-CX0D471R | |
|---|---|
DigiKey Part Number | PCE4813TR-ND - Tape & Reel (TR) PCE4813CT-ND - Cut Tape (CT) PCE4813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0D471R |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0D471R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-GX0D471R | Panasonic Industry | 30 031 | PCE5028CT-ND | 46,20000 Kč | Similar |
| EEF-LX0D471R | Panasonic Industry | 0 | PCE5031CT-ND | 42,00000 Kč | Similar |
| EEF-LX0D471R4 | Panasonic Industry | 7 127 | PCE5032CT-ND | 42,00000 Kč | Similar |
| EEF-SX0D471E4 | Panasonic Industry | 64 300 | PCE4992CT-ND | 58,58000 Kč | Similar |
| EEF-SX0D471ER | Panasonic Industry | 9 777 | PCE4821CT-ND | 42,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 50 | 20,64520 Kč | 1 032,26 Kč |
| 100 | 18,78900 Kč | 1 878,90 Kč |
| 500 | 15,59438 Kč | 7 797,19 Kč |
| 1 000 | 14,58878 Kč | 14 588,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,94161 Kč | 45 295,64 Kč |
| 7 000 | 12,35561 Kč | 86 489,27 Kč |
| 10 500 | 12,06009 Kč | 126 630,95 Kč |
| 17 500 | 11,81047 Kč | 206 683,23 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |








