
EEE-TG1E101P | |
|---|---|
DigiKey Part Number | PCE4058TR-ND - Tape & Reel (TR) PCE4058CT-ND - Cut Tape (CT) PCE4058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1E101P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 128.1 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1E101P | Panasonic Industry | 3 668 | PCE5130CT-ND | 24,99000 Kč | Direct |
| EEE-TC1V101P | Panasonic Industry | 225 | PCE5135CT-ND | 24,99000 Kč | Upgrade |
| EEE-TK1E101P | Panasonic Industry | 5 288 | PCE3731CT-ND | 29,61000 Kč | Similar |
| EMHB250ARA101MHA0G | Chemi-Con | 719 | 565-EMHB250ARA101MHA0GCT-ND | 15,96000 Kč | Direct |
| EMHJ250ARA101MHA0G | Chemi-Con | 500 | 565-EMHJ250ARA101MHA0GCT-ND | 36,75000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 50 | 12,10740 Kč | 605,37 Kč |
| 100 | 10,91690 Kč | 1 091,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,70242 Kč | 4 351,21 Kč |
| 1 000 | 8,06785 Kč | 8 067,85 Kč |
| 1 500 | 7,74756 Kč | 11 621,34 Kč |
| 2 500 | 7,39037 Kč | 18 475,92 Kč |
| 3 500 | 7,18048 Kč | 25 131,68 Kč |
| 5 000 | 6,97768 Kč | 34 888,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

