
EEE-TC1V101P | |
|---|---|
DigiKey Part Number | PCE5135TR-ND - Tape & Reel (TR) PCE5135CT-ND - Cut Tape (CT) PCE5135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1V101P |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1V101P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 266.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1V101UP | Panasonic Industry | 586 | PCE3736CT-ND | 29,61000 Kč | Direct |
| UCZ1V101MCS1GS | Nichicon | 815 | 493-17608-1-ND | 38,85000 Kč | Direct |
| 35TGV100M8X10.5 | Rubycon | 479 | 1189-2692-1-ND | 28,35000 Kč | Parametric Equivalent |
| 35THV100M8X10.5 | Rubycon | 48 672 | 1189-2055-1-ND | 17,01000 Kč | Parametric Equivalent |
| UCZ1V101MCL1GS | Nichicon | 4 172 | 493-4321-1-ND | 24,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 50 | 12,19560 Kč | 609,78 Kč |
| 100 | 10,99880 Kč | 1 099,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,77044 Kč | 4 385,22 Kč |
| 1 000 | 8,13169 Kč | 8 131,69 Kč |
| 1 500 | 7,80957 Kč | 11 714,35 Kč |
| 2 500 | 7,45018 Kč | 18 625,45 Kč |
| 3 500 | 7,23897 Kč | 25 336,40 Kč |
| 5 000 | 7,03496 Kč | 35 174,80 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

