
EMHJ250ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ250ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMHJ250ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMHJ250ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ250ARA101MHA0G |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ250ARA101MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 50 | 18,48240 Kč | 924,12 Kč |
| 100 | 16,78790 Kč | 1 678,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,87086 Kč | 6 935,43 Kč |
| 1 000 | 12,95241 Kč | 12 952,41 Kč |
| 1 500 | 12,48919 Kč | 18 733,78 Kč |
| 2 500 | 11,97264 Kč | 29 931,60 Kč |
| 3 500 | 11,66913 Kč | 40 841,95 Kč |
| 5 000 | 11,37600 Kč | 56 880,00 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

