
EMHB250ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHB250ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMHB250ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMHB250ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB250ARA101MHA0G |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB250ARA101MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 223.2 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 400kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 50 | 7,56340 Kč | 378,17 Kč |
| 100 | 6,76350 Kč | 676,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,38640 Kč | 2 693,20 Kč |
| 1 000 | 4,95175 Kč | 4 951,75 Kč |
| 1 500 | 4,73239 Kč | 7 098,58 Kč |
| 2 500 | 4,48778 Kč | 11 219,45 Kč |
| 3 500 | 4,34389 Kč | 15 203,61 Kč |
| 5 000 | 4,20489 Kč | 21 024,45 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

