Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-TC1C471P | |
|---|---|
DigiKey Part Number | PCE5129TR-ND - Tape & Reel (TR) PCE5129CT-ND - Cut Tape (CT) PCE5129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1C471P |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1C471P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 487.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1E471UP | Panasonic Industry | 15 | PCE5262CT-ND | 30,24000 Kč | Parametric Equivalent |
| EEE-TP1C471AP | Panasonic Industry | 804 | PCE4928CT-ND | 32,74000 Kč | Parametric Equivalent |
| UCZ1C471MCS1GS | Nichicon | 500 | UCZ1C471MCS1CT-ND | 17,00932 Kč | Direct |
| 16TGV470M10X10.5 | Rubycon | 0 | 1189-2669-2-ND | 11,88180 Kč | Parametric Equivalent |
| EMHL160ARA471MJA0G | Chemi-Con | 1 467 | 565-EMHL160ARA471MJA0GCT-ND | 37,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 17,85200 Kč | 178,52 Kč |
| 50 | 13,68120 Kč | 684,06 Kč |
| 100 | 12,36110 Kč | 1 236,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,90720 Kč | 4 953,60 Kč |
| 1 000 | 9,20520 Kč | 9 205,20 Kč |
| 1 500 | 8,85093 Kč | 13 276,40 Kč |
| 2 500 | 8,45607 Kč | 21 140,17 Kč |
| 3 500 | 8,22404 Kč | 28 784,14 Kč |
| 5 000 | 7,99975 Kč | 39 998,75 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |







