
EMHL160ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHL160ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMHL160ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMHL160ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL160ARA471MJA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL160ARA471MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 409.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 50 | 18,93180 Kč | 946,59 Kč |
| 100 | 17,20160 Kč | 1 720,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,22782 Kč | 7 113,91 Kč |
| 1 000 | 13,29110 Kč | 13 291,10 Kč |
| 1 500 | 12,81858 Kč | 19 227,87 Kč |
| 2 500 | 12,29189 Kč | 30 729,73 Kč |
| 3 500 | 11,98224 Kč | 41 937,84 Kč |
| 5 000 | 11,68329 Kč | 58 416,45 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

