



UCZ1C471MCL1GS | |
|---|---|
DigiKey Part Number | 493-4314-2-ND - Tape & Reel (TR) 493-4314-1-ND - Cut Tape (CT) 493-4314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1C471MCL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1C471MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,25000 Kč | 192,50 Kč |
| 50 | 14,79900 Kč | 739,95 Kč |
| 100 | 13,39130 Kč | 1 339,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,96832 Kč | 5 484,16 Kč |
| 1 000 | 10,20522 Kč | 10 205,22 Kč |
| 1 500 | 9,81988 Kč | 14 729,82 Kč |
| 2 500 | 9,39056 Kč | 23 476,40 Kč |
| 3 500 | 9,13811 Kč | 31 983,38 Kč |
| 5 000 | 8,89437 Kč | 44 471,85 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

