16TGV470M10X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 500
Unit Price: 17,00932 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 27,74000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 15
Unit Price: 30,24000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 804
Unit Price: 32,74000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 467
Unit Price: 37,33000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 043
Unit Price: 29,82000 Kč
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TGV470M10X10.5

DigiKey Part Number
1189-2669-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16TGV470M10X10.5
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
16TGV470M10X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
550 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCZ1C471MCS1GSNichicon500UCZ1C471MCS1CT-ND17,00932 KčDirect
EEE-TC1C471PPanasonic Industry0PCE5129CT-ND27,74000 KčParametric Equivalent
EEE-TC1E471UPPanasonic Industry15PCE5262CT-ND30,24000 KčParametric Equivalent
EEE-TP1C471APPanasonic Industry804PCE4928CT-ND32,74000 KčParametric Equivalent
EMHL160ARA471MJA0GChemi-Con1 467565-EMHL160ARA471MJA0GCT-ND37,33000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,88180 Kč5 940,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,88180 Kč
Unit Price with VAT:14,37698 Kč