
EEE-HD1C101AP | |
|---|---|
DigiKey Part Number | PCE4952TR-ND - Tape & Reel (TR) PCE4952CT-ND - Cut Tape (CT) PCE4952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1C101AP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1C101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H101GP | Panasonic Industry | 23 375 | PCE4323CT-ND | 21,69000 Kč | Upgrade |
| EEE-FK1V101GP | Panasonic Industry | 1 720 | PCE4320CT-ND | 21,69000 Kč | Upgrade |
| EEE-FC1C101P | Panasonic Industry | 4 008 | PCE3996CT-ND | 13,76000 Kč | Similar |
| EEE-HC1E101P | Panasonic Industry | 15 025 | PCE3754CT-ND | 18,77000 Kč | Parametric Equivalent |
| EEE-HD1E101AP | Panasonic Industry | 42 | PCE4960CT-ND | 22,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,43200 Kč | 144,32 Kč |
| 50 | 10,97840 Kč | 548,92 Kč |
| 100 | 9,88340 Kč | 988,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,84960 Kč | 3 924,80 Kč |
| 1 000 | 7,26543 Kč | 7 265,43 Kč |
| 1 500 | 6,97060 Kč | 10 455,90 Kč |
| 2 500 | 6,64189 Kč | 16 604,72 Kč |
| 3 500 | 6,44870 Kč | 22 570,45 Kč |
| 5 000 | 6,26207 Kč | 31 310,35 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

