
EEE-FC1C101P | |
|---|---|
DigiKey Part Number | PCE3996TR-ND - Tape & Reel (TR) PCE3996CT-ND - Cut Tape (CT) PCE3996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101AP | Panasonic Industry | 603 | PCE4414CT-ND | 18,14000 Kč | Upgrade |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | 15,22000 Kč | Upgrade |
| EEE-HD1C101AP | Panasonic Industry | 209 | PCE4952CT-ND | 22,73000 Kč | Similar |
| EEE-FP1E101AP | Panasonic Industry | 462 | PCE4545CT-ND | 19,60000 Kč | Parametric Equivalent |
| EEE-HA1E101UP | Panasonic Industry | 23 | PCE4196CT-ND | 13,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,61300 Kč | 86,13 Kč |
| 50 | 6,43180 Kč | 321,59 Kč |
| 100 | 5,73730 Kč | 573,73 Kč |
| 500 | 4,53940 Kč | 2 269,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,08497 Kč | 4 084,97 Kč |
| 2 000 | 3,77631 Kč | 7 552,62 Kč |
| 3 000 | 3,62058 Kč | 10 861,74 Kč |
| 5 000 | 3,44691 Kč | 17 234,55 Kč |
| 7 000 | 3,34483 Kč | 23 413,81 Kč |
| 10 000 | 3,24620 Kč | 32 462,00 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

