
EEE-HA1H470P | |
|---|---|
DigiKey Part Number | PCE4220TR-ND - Tape & Reel (TR) PCE4220CT-ND - Cut Tape (CT) PCE4220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H470P |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA2A470UP | Panasonic Industry | 118 | P19730CT-ND | 21,69000 Kč | Direct |
| EEE-HB1H470AP | Panasonic Industry | 701 | PCE4765CT-ND | 25,65000 Kč | Direct |
| EEE-FK1K470P | Panasonic Industry | 10 233 | PCE3831CT-ND | 21,69000 Kč | Upgrade |
| EEE-HA1J470P | Panasonic Industry | 366 | PCE4232CT-ND | 19,19000 Kč | Upgrade |
| EEE-TG1H470P | Panasonic Industry | 3 737 | PCE4079CT-ND | 28,36000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 50 | 8,48400 Kč | 424,20 Kč |
| 100 | 7,60390 Kč | 760,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,97344 Kč | 2 986,72 Kč |
| 1 000 | 5,50377 Kč | 5 503,77 Kč |
| 1 500 | 5,26657 Kč | 7 899,85 Kč |
| 2 500 | 5,00207 Kč | 12 505,17 Kč |
| 3 500 | 4,84658 Kč | 16 963,03 Kč |
| 5 000 | 4,69632 Kč | 23 481,60 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

