
EEE-TG1H470P | |
|---|---|
DigiKey Part Number | PCE4079TR-ND - Tape & Reel (TR) PCE4079CT-ND - Cut Tape (CT) PCE4079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1H470P |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1H470P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 143.7 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 221 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 18,18600 Kč | 181,86 Kč |
| 50 | 13,95240 Kč | 697,62 Kč |
| 100 | 12,61130 Kč | 1 261,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,11576 Kč | 5 057,88 Kč |
| 1 000 | 9,40229 Kč | 9 402,29 Kč |
| 1 500 | 9,04225 Kč | 13 563,37 Kč |
| 2 500 | 8,64077 Kč | 21 601,92 Kč |
| 3 500 | 8,40489 Kč | 29 417,12 Kč |
| 5 000 | 8,17690 Kč | 40 884,50 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |

