Direct
Direct
MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct

EEE-HA1E330AP | |
|---|---|
DigiKey Part Number | PCE4664TR-ND - Tape & Reel (TR) PCE4664CT-ND - Cut Tape (CT) PCE4664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E330AP |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E330AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E330AP | Panasonic Industry | 10 193 | PCE4541CT-ND | 13,65000 Kč | Direct |
| EEE-HA1V330WP | Panasonic Industry | 8 492 | PCE4244CT-ND | 10,29000 Kč | Direct |
| EEE-FK1V330AP | Panasonic Industry | 3 237 | PCE4423CT-ND | 12,60000 Kč | MFR Recommended |
| EEE-FP1V330AP | Panasonic Industry | 405 | PCE4551CT-ND | 13,65000 Kč | Upgrade |
| EEE-HAV330WAP | Panasonic Industry | 1 961 | PCE4729CT-ND | 11,34000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,48764 Kč | 4 975,28 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








