
EEE-FP1V330AP | |
|---|---|
DigiKey Part Number | PCE4551TR-ND - Tape & Reel (TR) PCE4551CT-ND - Cut Tape (CT) PCE4551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V330AP |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V330AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V330AP | Panasonic Industry | 3 237 | PCE4423CT-ND | 12,60000 Kč | Direct |
| EEE-FK1V330P | Panasonic Industry | 4 739 | PCE3840CT-ND | 10,71000 Kč | Direct |
| EMZA350ARA330MF61G | Chemi-Con | 1 604 | 565-EMZA350ARA330MF61GCT-ND | 16,80000 Kč | Direct |
| UCL1V330MCL1GS | Nichicon | 762 | 493-3950-1-ND | 12,18000 Kč | Parametric Equivalent |
| UWD1V330MCL1GS | Nichicon | 5 799 | 493-9691-1-ND | 8,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 50 | 6,38760 Kč | 319,38 Kč |
| 100 | 5,69890 Kč | 569,89 Kč |
| 500 | 4,50576 Kč | 2 252,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,05366 Kč | 4 053,66 Kč |
| 2 000 | 3,74657 Kč | 7 493,14 Kč |
| 3 000 | 3,59157 Kč | 10 774,71 Kč |
| 5 000 | 3,41877 Kč | 17 093,85 Kč |
| 7 000 | 3,31714 Kč | 23 219,98 Kč |
| 10 000 | 3,21899 Kč | 32 189,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

