
EEE-HD1E330AP | |
|---|---|
DigiKey Part Number | PCE4958TR-ND - Tape & Reel (TR) PCE4958CT-ND - Cut Tape (CT) PCE4958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E330AP |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E330AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Part Status Active | Impedance 4 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 50 | 5,39220 Kč | 269,61 Kč |
| 100 | 4,79590 Kč | 479,59 Kč |
| 500 | 3,76662 Kč | 1 883,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,37816 Kč | 3 378,16 Kč |
| 2 000 | 3,11254 Kč | 6 225,08 Kč |
| 3 000 | 2,97850 Kč | 8 935,50 Kč |
| 5 000 | 2,82902 Kč | 14 145,10 Kč |
| 7 000 | 2,74114 Kč | 19 187,98 Kč |
| 10 000 | 2,65625 Kč | 26 562,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

