
EEE-FT1V331GP | |
|---|---|
DigiKey Part Number | PCE5118TR-ND - Tape & Reel (TR) PCE5118CT-ND - Cut Tape (CT) PCE5118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V331GP |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V331GP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SEV330M8X10.5 | Rubycon | 500 | 1189-10SEV330M8X10.5CT-ND | 0,72000 Kč | Similar |
| 10TKV330M8X10.5 | Rubycon | 450 | 1189-10TKV330M8X10.5CT-ND | 1,01000 Kč | Similar |
| 16JZV330M8X10.5 | Rubycon | 500 | 1189-16JZV330M8X10.5CT-ND | 0,81000 Kč | Similar |
| 16SKV330M8X10.5 | Rubycon | 500 | 1189-16SKV330M8X10.5CT-ND | 0,82000 Kč | Similar |
| 25JZV330M8X10.5 | Rubycon | 490 | 1189-25JZV330M8X10.5CT-ND | 0,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 50 | 13,36320 Kč | 668,16 Kč |
| 100 | 12,06970 Kč | 1 206,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,66034 Kč | 4 830,17 Kč |
| 1 000 | 8,97119 Kč | 8 971,19 Kč |
| 1 500 | 8,62346 Kč | 12 935,19 Kč |
| 2 500 | 8,23575 Kč | 20 589,38 Kč |
| 3 500 | 8,00792 Kč | 28 027,72 Kč |
| 5 000 | 7,78774 Kč | 38 938,70 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

