
16SKV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-16SKV330M8X10.5TR-ND - Tape & Reel (TR) 1189-16SKV330M8X10.5CT-ND - Cut Tape (CT) 1189-16SKV330M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SKV330M8X10.5 |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SKV330M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 234 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 50 | 8,99560 Kč | 449,78 Kč |
| 100 | 8,07370 Kč | 807,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,79496 Kč | 3 397,48 Kč |
| 1 000 | 6,27042 Kč | 6 270,42 Kč |
| 1 500 | 6,00585 Kč | 9 008,77 Kč |
| 2 500 | 5,71062 Kč | 14 276,55 Kč |
| 3 500 | 5,53705 Kč | 19 379,67 Kč |
| 5 000 | 5,36940 Kč | 26 847,00 Kč |
| 6 000 | 5,28968 Kč | 31 738,08 Kč |
| 12 000 | 5,01985 Kč | 60 238,20 Kč |
| 12 500 | 5,00547 Kč | 62 568,38 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

