
10SEV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-10SEV330M8X10.5TR-ND - Tape & Reel (TR) 1189-10SEV330M8X10.5CT-ND - Cut Tape (CT) 1189-10SEV330M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SEV330M8X10.5 |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEV330M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 50 | 8,44120 Kč | 422,06 Kč |
| 100 | 7,55720 Kč | 755,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,03398 Kč | 3 016,99 Kč |
| 1 000 | 5,55376 Kč | 5 553,76 Kč |
| 1 500 | 5,31123 Kč | 7 966,85 Kč |
| 2 500 | 5,04078 Kč | 12 601,95 Kč |
| 3 500 | 4,88179 Kč | 17 086,26 Kč |
| 5 000 | 4,72820 Kč | 23 641,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

