
EEE-FP1V101AP | |
|---|---|
DigiKey Part Number | PCE4442TR-ND - Tape & Reel (TR) PCE4442CT-ND - Cut Tape (CT) PCE4442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V101AP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V101AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1H101AP | Panasonic Industry | 1 422 | P19726CT-ND | 23,98000 Kč | Upgrade |
| 35JZV100M8X10.5 | Rubycon | 3 253 | 1189-3731-1-ND | 20,02000 Kč | Direct |
| 35TKV100M8X10.5 | Rubycon | 2 556 | 1189-2074-1-ND | 26,49000 Kč | Direct |
| 35TLV100M8X10.5 | Rubycon | 2 514 | 1189-2103-1-ND | 20,23000 Kč | Upgrade |
| 50TZV100M8X10.5 | Rubycon | 47 739 | 1189-1651-1-ND | 15,64000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,70200 Kč | 137,02 Kč |
| 50 | 10,40280 Kč | 520,14 Kč |
| 100 | 9,35580 Kč | 935,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,41414 Kč | 3 707,07 Kč |
| 1 000 | 6,85604 Kč | 6 856,04 Kč |
| 1 500 | 6,57435 Kč | 9 861,52 Kč |
| 2 500 | 6,26015 Kč | 15 650,38 Kč |
| 3 500 | 6,07545 Kč | 21 264,08 Kč |
| 5 000 | 5,89702 Kč | 29 485,10 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

