
EEE-FK1V221P | |
|---|---|
DigiKey Part Number | PCE3839TR-ND - Tape & Reel (TR) PCE3839CT-ND - Cut Tape (CT) PCE3839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V221P |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V221P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V221GP | Panasonic Industry | 7 | PCE4321CT-ND | 23,94000 Kč | Direct |
| EEE-FP1V221AP | Panasonic Industry | 8 | PCE4444CT-ND | 21,84000 Kč | Direct |
| EEE-FT1H221AP | Panasonic Industry | 10 770 | PCE5025CT-ND | 25,20000 Kč | Upgrade |
| EEE-FT1H221GP | Panasonic Industry | 17 | PCE5120CT-ND | 27,30000 Kč | Upgrade |
| AFK227M35F24VT-F | Cornell Dubilier Knowles | 364 | 338-AFK227M35F24VT-FCT-ND | 79,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 50 | 8,86960 Kč | 443,48 Kč |
| 100 | 7,95400 Kč | 795,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,25992 Kč | 3 129,96 Kč |
| 1 000 | 5,77130 Kč | 5 771,30 Kč |
| 1 500 | 5,52485 Kč | 8 287,27 Kč |
| 2 500 | 5,24984 Kč | 13 124,60 Kč |
| 3 500 | 5,08817 Kč | 17 808,60 Kč |
| 5 000 | 4,93201 Kč | 24 660,05 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

