
EEE-FK1V220R | |
|---|---|
DigiKey Part Number | PCE3838TR-ND - Tape & Reel (TR) PCE3838CT-ND - Cut Tape (CT) PCE3838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V220R |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V220R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1V220AR | Panasonic Industry | 2 697 | PCE4550CT-ND | 0,49000 Kč | Direct |
| EEE-FK1H220SR | Panasonic Industry | 2 630 | PCE5160CT-ND | 0,48000 Kč | Upgrade |
| EEE-FT1H220AR | Panasonic Industry | 487 | PCE5022CT-ND | 0,52000 Kč | Upgrade |
| EEV226M035S9DAA | KEMET | 84 265 | 399-EEV226M035S9DAACT-ND | 0,31000 Kč | Direct |
| EXV226M035S9DAA | KEMET | 11 193 | 399-EXV226M035S9DAACT-ND | 0,32000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 50 | 4,28780 Kč | 214,39 Kč |
| 100 | 3,79850 Kč | 379,85 Kč |
| 500 | 2,95442 Kč | 1 477,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,63840 Kč | 2 638,40 Kč |
| 2 000 | 2,42086 Kč | 4 841,72 Kč |
| 3 000 | 2,31090 Kč | 6 932,70 Kč |
| 5 000 | 2,18837 Kč | 10 941,85 Kč |
| 7 000 | 2,11627 Kč | 14 813,89 Kč |
| 10 000 | 2,04663 Kč | 20 466,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

