100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V101GP

DigiKey Part Number
PCE4320TR-ND - Tape & Reel (TR)
PCE4320CT-ND - Cut Tape (CT)
PCE4320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V101GP
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V101GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FH1V101LPanasonic Industry45010-EEE-FH1V101LCT-ND25,83000 KčParametric Equivalent
UCD1V101MCL6GSNichicon40 377493-6420-1-ND11,97000 KčSimilar
UCL1V101MCL6GSNichicon521493-3953-1-ND14,70000 KčSimilar
UWG1V101MNL1GSNichicon179493-6320-1-ND21,21000 KčSimilar
35TLV100M8X10.5Rubycon2 5241189-2103-1-ND20,37000 KčParametric Equivalent
In-Stock: 1 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,79600 Kč137,96 Kč
5010,47380 Kč523,69 Kč
1009,41970 Kč941,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,46478 Kč3 732,39 Kč
1 0006,90288 Kč6 902,88 Kč
1 5006,61927 Kč9 928,91 Kč
2 5006,30293 Kč15 757,32 Kč
3 5006,11696 Kč21 409,36 Kč
5 0005,93731 Kč29 686,55 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč