
EEE-FK1E471V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E471VTR-ND - Tape & Reel (TR) 10-EEE-FK1E471VCT-ND - Cut Tape (CT) 10-EEE-FK1E471VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E471V |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E471V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E471GP | Panasonic Industry | 28 954 | PCE4319CT-ND | 24,40000 Kč | Direct |
| EEE-FK1E471AL | Panasonic Industry | 815 | 10-EEE-FK1E471ALCT-ND | 25,44000 Kč | Parametric Equivalent |
| EEE-FK1E471AP | Panasonic Industry | 8 962 | PCE4418CT-ND | 22,52000 Kč | Parametric Equivalent |
| EEE-FK1E471P | Panasonic Industry | 24 813 | PCE3805CT-ND | 20,86000 Kč | Parametric Equivalent |
| EEE-FK1V471SL | Panasonic Industry | 1 174 | 10-EEE-FK1V471SLCT-ND | 27,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 25,44400 Kč | 254,44 Kč |
| 50 | 19,78760 Kč | 989,38 Kč |
| 100 | 17,99620 Kč | 1 799,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,64140 Kč | 7 320,70 Kč |
| 1 000 | 13,68913 Kč | 13 689,13 Kč |
| 1 500 | 13,20862 Kč | 19 812,93 Kč |
| 2 500 | 12,67314 Kč | 31 682,85 Kč |
| 3 500 | 12,35837 Kč | 43 254,30 Kč |
| 5 000 | 12,05440 Kč | 60 272,00 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |

