
EEE-FK1E471GP | |
|---|---|
DigiKey Part Number | PCE4319TR-ND - Tape & Reel (TR) PCE4319CT-ND - Cut Tape (CT) PCE4319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E471GP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E471GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,53700 Kč | 155,37 Kč |
| 50 | 11,83760 Kč | 591,88 Kč |
| 100 | 10,67180 Kč | 1 067,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,50154 Kč | 4 250,77 Kč |
| 1 000 | 7,87942 Kč | 7 879,42 Kč |
| 1 500 | 7,56540 Kč | 11 348,10 Kč |
| 2 500 | 7,21534 Kč | 18 038,35 Kč |
| 3 500 | 7,00959 Kč | 24 533,57 Kč |
| 5 000 | 6,81078 Kč | 34 053,90 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

