
EEE-FK1V471SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V471SLTR-ND - Tape & Reel (TR) 10-EEE-FK1V471SLCT-ND - Cut Tape (CT) 10-EEE-FK1V471SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V471SL |
Description | CAP ALUM 470UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V471SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V471SP | Panasonic Industry | 8 924 | P18963CT-ND | 26,49000 Kč | Parametric Equivalent |
| EEE-FN1V471UL | Panasonic Industry | 5 184 | 10-EEE-FN1V471ULCT-ND | 25,44000 Kč | Parametric Equivalent |
| EEE-FN1V471UP | Panasonic Industry | 6 629 | 10-EEE-FN1V471UPCT-ND | 24,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,60200 Kč | 176,02 Kč |
| 50 | 13,48940 Kč | 674,47 Kč |
| 100 | 12,18590 Kč | 1 218,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,76120 Kč | 4 880,60 Kč |
| 1 000 | 9,06735 Kč | 9 067,35 Kč |
| 1 500 | 8,71718 Kč | 13 075,77 Kč |
| 2 500 | 8,32693 Kč | 20 817,33 Kč |
| 3 500 | 8,09747 Kč | 28 341,14 Kč |
| 5 000 | 7,87583 Kč | 39 379,15 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

